
2085119-1 | |
|---|---|
DigiKey Part Number | A135655-ND |
Manufacturer | |
Manufacturer Product Number | 2085119-1 |
Description | CONN HEADER 24POS PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2085119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.42000 | €25.42 |
| 16 | €20.90188 | €334.43 |
| 32 | €19.90438 | €636.94 |
| 64 | €18.95484 | €1,213.11 |
| 112 | €18.22179 | €2,040.84 |
| 256 | €17.19047 | €4,400.76 |
| 512 | €16.52533 | €8,460.97 |
| Unit Price without VAT: | €25.42000 |
|---|---|
| Unit Price with VAT: | €31.90210 |

