4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081969-1

DigiKey Part Number
17-2081969-1-ND
Manufacturer
Manufacturer Product Number
2081969-1
Description
4.3-10 RA PLUG,SCREW,SOLDER,1-2S
Customer Reference
Detailed Description
4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1/2" Super Flex Coaxial
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
2500 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 730 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 730In Stock
Ships from WEC