Similar

207719-3 | |
|---|---|
DigiKey Part Number | A23423-ND |
Manufacturer | |
Manufacturer Product Number | 207719-3 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.560" (14.22mm) | |
Length - Below Head | 0.560" (14.22mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |



