207609-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 719
Unit Price: €7.98000
Datasheet
207609-3, 207609-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207609-3, 207609-7
207609-3
207609-3

207609-3

DigiKey Part Number
A30098-ND
Manufacturer
Manufacturer Product Number
207609-3
Description
CONN HDR 3POS 0.197 GOLD PCB
Customer Reference
Detailed Description
3 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black, Red
Insulation Height
0.768" (19.50mm)
Contact Length - Post
0.186" (4.72mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes