Pin Contact Tin Crimp 22-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207438-2

DigiKey Part Number
A111096TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
207438-2
Description
CONN PIN 22-28AWG TIN CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 22-28 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
207438-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 000€0.29621€29,621.00
Manufacturers Standard Package
Unit Price without VAT:€0.29621
Unit Price with VAT:€0.37174