
206512-4 | |
|---|---|
DigiKey Part Number | 206512-4-ND |
Manufacturer | |
Manufacturer Product Number | 206512-4 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
Category | Thread Size 1 3/8-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Box | Color Black |
Part Status Obsolete | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 7 pcs - 5 pc Cable Clamp, 2 Screws |
Cable Opening 1.125" (28.58mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.600" (40.64mm) | For Use With/Related Products CPC Connectors |
Shell Size - Insert 23 | Base Product Number |

