Image for 2057421-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057421-1

DigiKey Part Number
2057421-1-ND
Manufacturer
Manufacturer Product Number
2057421-1
Description
IMP100S,H,V2P10C,LG,REW39,4.5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2057421-1 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Contact Layout, Typical
40 Signal, 20 Ground
Packaging
Box
Features
Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
Impact, Guide Left
Current Rating (Amps)
0.75A per Contact
Number of Positions
60
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.90mm)
Voltage Rating
30VAC/DC
Number of Rows
6
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
540€6.02746€3,254.83
Unit Price without VAT:€6.02746
Unit Price with VAT:€7.56446