



2041262-1 | |
|---|---|
DigiKey Part Number | A125147TR-ND - Tape & Reel (TR) A125147CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2041262-1 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2041262-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.81200 | €8.12 |
| 25 | €0.76120 | €19.03 |
| 50 | €0.72480 | €36.24 |
| 100 | €0.69020 | €69.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €0.58958 | €265.31 |
| 900 | €0.56142 | €505.28 |
| 1 350 | €0.54559 | €736.55 |
| 2 250 | €0.52628 | €1,184.13 |
| 3 150 | €0.51393 | €1,618.88 |
| 4 500 | €0.50117 | €2,255.26 |
| 11 250 | €0.46982 | €5,285.48 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |










