Image for 2029095-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029095-2

DigiKey Part Number
2029095-2-ND
Manufacturer
Manufacturer Product Number
2029095-2
Description
CONN PLUG HSG 2POS 4.20MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Flange
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.