
2007417-4 | |
|---|---|
DigiKey Part Number | 2007417-4-ND |
Manufacturer | |
Manufacturer Product Number | 2007417-4 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

