2007417-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €31.52921
Datasheet
Image for 2007417-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007417-2

DigiKey Part Number
2007417-2-ND
Manufacturer
Manufacturer Product Number
2007417-2
Description
CONN SFP+ RCPT W/CAGE 2X2 80P RA
Customer Reference
Detailed Description
80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
SFP+
Number of Positions
80 (20 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes