
2-858885-7 | |
|---|---|
DigiKey Part Number | 2-858885-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-858885-7 |
Description | LGH-1/2 PLG TO LGH-1/2 PLG 18" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to LGH-1/2 Plug Shielded 18.00" (457.200mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1/2 Plug to LGH-1/2 Plug | |
Length | 18.00" (457.200mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |

