
2-829099-2 | |
|---|---|
DigiKey Part Number | 2-829099-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-829099-2 |
Description | CONN EDGE SGL FML 2POS 0.197 TIN |
Customer Reference | |
Detailed Description | 2 Position Female Connector Non Specified - Single Edge Tin 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 2 | |
Number of Positions | 2 | |
Card Thickness | 0.051" ~ 0.067" (1.30mm ~ 1.70mm) | |
Number of Rows | 1 | |
Pitch | 0.197" (5.00mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Phosphor Bronze Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Base Product Number |

