2-641264-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 112
Unit Price: €8.35000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 519
Unit Price: €2.23000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 2 049
Unit Price: €2.75000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €11.34850
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 80
Unit Price: €6.59000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 964
Unit Price: €2.75000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 70
Unit Price: €15.15000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 45
Unit Price: €6.45000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €14.45900
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €12.45967
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 59
Unit Price: €16.31000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €2.07531
Datasheet

Similar


3M
In Stock: 8 947
Unit Price: €0.64000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €15.74800
Datasheet
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-641264-1

DigiKey Part Number
2-641264-1-ND
Manufacturer
Manufacturer Product Number
2-641264-1
Description
CONN IC DIP SOCKET 20POS TIN
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.120" (3.05mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes