
2-34080-1 | |
|---|---|
DigiKey Part Number | A27416TR-ND - Tape & Reel (TR) A27416CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34080-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.47900 | €4.79 |
| 25 | €0.44960 | €11.24 |
| 50 | €0.42780 | €21.39 |
| 100 | €0.40730 | €40.73 |
| 250 | €0.38176 | €95.44 |
| 500 | €0.36352 | €181.76 |
| 1 000 | €0.34616 | €346.16 |
| 2 500 | €0.32448 | €811.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.31826 | €1,591.30 |
| 10 000 | €0.30308 | €3,030.80 |
| 15 000 | €0.29454 | €4,418.10 |
| 25 000 | €0.28412 | €7,103.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

