
213816-1 | |
|---|---|
DigiKey Part Number | 213816-1-ND |
Manufacturer | |
Manufacturer Product Number | 213816-1 |
Description | TERM SCREW M4 6 PIN PCB |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 20 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | - | |
Base Product Number |


