
2-2823240-8 | |
|---|---|
DigiKey Part Number | 17-2-2823240-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-2823240-8 |
Description | 28P,2MM,PL HDR,DRVT,SMD,0.38AU,T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2823240-8 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 240 | €2.94160 | €6,589.18 |
| Unit Price without VAT: | €2.94160 |
|---|---|
| Unit Price with VAT: | €3.69171 |

