SSL Cable Assembly Socket, 5 Position (2 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.00" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2332966-3

DigiKey Part Number
17-2-2332966-3-ND
Manufacturer
Manufacturer Product Number
2-2332966-3
Description
ROTATABLE TOOL-LESS RECEPTACLE A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 5 Position (2 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.00" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2332966-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
1st Connector
Socket, 5 Position (2 Dimmable, 3 Power)
2nd Connector
Wire Leads
Color
Multiple, Individual
Length
12.00" (304.8mm)
Features
Dimming
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€13.94000€13.94
50€9.61420€480.71
100€9.18470€918.47
500€8.42526€4,212.63
1 000€8.17908€8,179.08
Manufacturers Standard Package
Unit Price without VAT:€13.94000
Unit Price with VAT:€17.49470