
2-2298724-3 | |
|---|---|
DigiKey Part Number | 17-2-2298724-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2298724-3 |
Description | 4P,MATE-AX,PIN HSG ASSY,180DEG,C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code C | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.71808 | €1,005.31 |
| Unit Price without VAT: | €0.71808 |
|---|---|
| Unit Price with VAT: | €0.90119 |

