
2-1601136-1 | |
---|---|
DigiKey Part Number | A137016TR-ND - Tape & Reel (TR) A137016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1601136-1 |
Description | CONN MAG TERM 12-23AWG IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 12-23 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601136-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 12-23 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.45000 | €0.45 |
10 | €0.37700 | €3.77 |
25 | €0.35360 | €8.84 |
50 | €0.33660 | €16.83 |
100 | €0.32060 | €32.06 |
250 | €0.30044 | €75.11 |
500 | €0.28608 | €143.04 |
1 000 | €0.27240 | €272.40 |
2 500 | €0.25534 | €638.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.20697 | €3,104.55 |
Unit Price without VAT: | €0.45000 |
---|---|
Unit Price with VAT: | €0.56475 |