Direct
Similar
Similar
Similar
Similar
Similar
Similar

2-1571551-6 | |
|---|---|
DigiKey Part Number | A115086-ND |
Manufacturer | |
Manufacturer Product Number | 2-1571551-6 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1571551-6 Models |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polyester |
Number of Positions or Pins (Grid) 20 (2 x 10) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Copper Alloy | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 210-43-320-41-001000 | Mill-Max Manufacturing Corp. | 24 | 210-43-320-41-001000-ND | €14.45000 | Direct |
| 110-13-320-41-001000 | Mill-Max Manufacturing Corp. | 64 | ED56203-ND | €4.33000 | Similar |
| 110-43-320-41-605000 | Mill-Max Manufacturing Corp. | 0 | 110-43-320-41-605000-ND | €11.34850 | Similar |
| 110-83-320-41-001101 | Preci-Dip | 0 | 110-83-320-41-001101-ND | €1.64456 | Similar |
| 111-93-320-41-001000 | Mill-Max Manufacturing Corp. | 146 | ED60011-ND | €4.10000 | Similar |







