
2-1445096-5 | |
|---|---|
DigiKey Part Number | A34853TR-ND - Tape & Reel (TR) A34853CT-ND - Cut Tape (CT) A34853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445096-5 |
Description | CONN HEADER SMD 5POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445096-5 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.47000 | €2.47 |
| 10 | €2.10000 | €21.00 |
| 100 | €1.78450 | €178.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | €1.72733 | €362.74 |
| 420 | €1.64488 | €690.85 |
| 630 | €1.59851 | €1,007.06 |
| 1 050 | €1.54193 | €1,619.03 |
| 1 470 | €1.50579 | €2,213.51 |
| 2 100 | €1.46840 | €3,083.64 |
| Unit Price without VAT: | €2.47000 |
|---|---|
| Unit Price with VAT: | €3.09985 |


