
2-1418647-5 | |
|---|---|
DigiKey Part Number | 2-1418647-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1418647-5 |
Description | CAN MODUL 12X2/1X3POS.MQS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Distributor For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-1418647-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Distributor | |
Number of Positions | 27 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €10.65481 | €21,309.62 |
| Unit Price without VAT: | €10.65481 |
|---|---|
| Unit Price with VAT: | €13.37179 |

