
1-1393536-3 | |
|---|---|
DigiKey Part Number | 1-1393536-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393536-3 |
Description | CONN DIP HDR IDC 10POS PCB |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393536-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |

