



1986712-9 | |
---|---|
DigiKey Part Number | A104585-ND |
Manufacturer | |
Manufacturer Product Number | 1986712-9 |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986712-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €14.51000 | €14.51 |
10 | €10.35000 | €103.50 |
25 | €9.22240 | €230.56 |
50 | €8.54940 | €427.47 |
100 | €8.00950 | €800.95 |
300 | €7.37527 | €2,212.58 |
500 | €7.15446 | €3,577.23 |
1 000 | €6.93118 | €6,931.18 |
Unit Price without VAT: | €14.51000 |
---|---|
Unit Price with VAT: | €18.21005 |