
1969117-1 | |
---|---|
DigiKey Part Number | A117349-ND |
Manufacturer | |
Manufacturer Product Number | 1969117-1 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969117-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.78000 | €0.78 |
10 | €0.66100 | €6.61 |
100 | €0.56100 | €56.10 |
500 | €0.50068 | €250.34 |
1 000 | €0.47677 | €476.77 |
5 000 | €0.42560 | €2,128.00 |
10 000 | €0.40530 | €4,053.00 |
Unit Price without VAT: | €0.78000 |
---|---|
Unit Price with VAT: | €0.97890 |