
1963856-2 | |
---|---|
DigiKey Part Number | 1963856-2-ND |
Manufacturer | |
Manufacturer Product Number | 1963856-2 |
Description | CFP HS KIT STS AIRFLOW, 22 FIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 1963856-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 0.453" (11.51mm) | |
Width | 3.370" (85.60mm) | |
Diameter | - | |
Fin Height | 0.404" (10.27mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €128.95484 | €32,238.71 |
Unit Price without VAT: | €128.95484 |
---|---|
Unit Price with VAT: | €161.83832 |