
1963841-2 | |
|---|---|
DigiKey Part Number | 1963841-2-ND |
Manufacturer | |
Manufacturer Product Number | 1963841-2 |
Description | QSFP SINGLE PCI EXTRUSION HS 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Sink QSFP Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 1.801" (45.74mm) | |
Width | 0.738" (18.75mm) | |
Diameter | - | |
Fin Height | 0.165" (4.20mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.17069 | €3,170.69 |
| Unit Price without VAT: | €3.17069 |
|---|---|
| Unit Price with VAT: | €3.97922 |

