
1958612-1 | |
|---|---|
DigiKey Part Number | 17-1958612-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958612-1 |
Description | TERM, RING, AMPOWER, 400MCM, 3/8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 375-450MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 1958612-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 375-450MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Ring, Tubular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.876" (22.25mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 1.080" (27.43mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 2.890" (73.41mm) | Base Product Number |
Width - Outer Edges 1.610" (40.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.47290 | €947.29 |
| Unit Price without VAT: | €9.47290 |
|---|---|
| Unit Price with VAT: | €11.88849 |

