
1958520-4 | |
|---|---|
DigiKey Part Number | 17-1958520-4-ND |
Manufacturer | |
Manufacturer Product Number | 1958520-4 |
Description | STRATO-THERM, HR 8 10 NIPL, 60 B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958520-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), 60° Angle | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.172" (4.37mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €1.19842 | €4,793.68 |
| Unit Price without VAT: | €1.19842 |
|---|---|
| Unit Price with VAT: | €1.50402 |

