
1958520-2 | |
|---|---|
DigiKey Part Number | 17-1958520-2-ND |
Manufacturer | |
Manufacturer Product Number | 1958520-2 |
Description | STRATO-THERM, HR 8 10 NIPL, 45 B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958520-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.806" (20.47mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.172" (4.37mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.85476 | €3,419.04 |
| Unit Price without VAT: | €0.85476 |
|---|---|
| Unit Price with VAT: | €1.07272 |

