
1958185-1 | |
|---|---|
DigiKey Part Number | 1958185-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958185-1 |
Description | CONN RING ANGLED 4/0AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud D-Shaped 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.087" (27.61mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

