cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734062-3

DigiKey Part Number
1734062-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1734062-3
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1734062-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock, Pick and Place
Ingress Protection
-
Operating Temperature
-
Number of Ports
2
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass, Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 500€2.07642€21,802.41
Unit Price without VAT:€2.07642
Unit Price with VAT:€2.60591

Other Suppliers on DigiKey

500In Stock
Ships from WEC