1958178-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €2.91000
Datasheet
Image for 1958178-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958178-1

DigiKey Part Number
1958178-1-ND
Manufacturer
Manufacturer Product Number
1958178-1
Description
CONN RING D-SHAPE 2AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud D-Shaped 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
D-Shaped
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.580" (14.73mm)
Length - Overall
1.527" (38.79mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes