
193673-5 | |
|---|---|
DigiKey Part Number | 193673-5-ND |
Manufacturer | |
Manufacturer Product Number | 193673-5 |
Description | CONTACT SOCKET POWER 4AWG SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193673-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 100 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | €27.56435 | €10,584.71 |
| Unit Price without VAT: | €27.56435 |
|---|---|
| Unit Price with VAT: | €34.59326 |

