
1932604-1 | |
|---|---|
DigiKey Part Number | 1932604-1-ND |
Manufacturer | |
Manufacturer Product Number | 1932604-1 |
Description | CONN SKT DIMM 240POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR3 DRAM Socket Through Hole |
EDA/CAD Models | 1932604-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 240 | |
Memory Type | DDR3 DRAM | |
Standards | MO-269 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.44230 | €3,538.40 |
| Unit Price without VAT: | €0.44230 |
|---|---|
| Unit Price with VAT: | €0.55509 |

