Ring Terminal Connector M3.5 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1930001-1

DigiKey Part Number
1930001-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1930001-1
Description
CONN RING CIRC 14-18AWG M3.5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M3.5 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1930001-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M3.5 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
-
Insulation Diameter
0.106" (2.69mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.12912€2,582.40
Unit Price without VAT:€0.12912
Unit Price with VAT:€0.16205