
1926160-1 | |
|---|---|
DigiKey Part Number | 1926160-1-ND |
Manufacturer | |
Manufacturer Product Number | 1926160-1 |
Description | LOWER DRAWER SKT CONN 20 AND 1 |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets Panel Mount Black Drawer, Lower |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Contact Layout, Typical 29 Power |
Packaging Box | Features Guide Pin |
Part Status Obsolete | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 75A |
Connector Style Drawer, Lower | Material Flammability Rating UL94 V-0 |
Number of Positions 29 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |

