1926155-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1926155-2

1926155-2

DigiKey Part Number
A107808-ND
Manufacturer
Manufacturer Product Number
1926155-2
Description
CONN EDGE DUAL FMALE 30POS GOLD
Customer Reference
Detailed Description
30 (24 + 6 Power) Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
EDA/CAD Models
1926155-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
30 (24 + 6 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Lock, Latches
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.