
1903991-4 | |
|---|---|
DigiKey Part Number | 17-1903991-4-ND |
Manufacturer | |
Manufacturer Product Number | 1903991-4 |
Description | 0.50 SERIES CONN 8POS PLUG HOUSI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.063" (1.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903991-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.063" (1.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | €0.91063 | €1,457.01 |
| Unit Price without VAT: | €0.91063 |
|---|---|
| Unit Price with VAT: | €1.14284 |

