Image for 5-2267259-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2267259-1

DigiKey Part Number
17-5-2267259-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-2267259-1
Description
10 50/50 HDR TH/PIP.320 W/HD SN
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.097" (2.47mm)
Overall Contact Length
-
Insulation Height
0.298" (7.57mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, Pick and Place
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.9A per Contact
Voltage Rating
30VAC
Mated Stacking Heights
8.13mm
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 912 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 912In Stock
Ships from WEC