



1903105-1 | |
|---|---|
DigiKey Part Number | 2266-1903105-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903105-1 |
Description | CONN PLUG HSG 2POS 8.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

