2 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm)
1903105-1
1903105-1

1903105-1

DigiKey Part Number
2266-1903105-1-ND
Manufacturer
Manufacturer Product Number
1903105-1
Description
CONN PLUG HSG 2POS 8.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1903105-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.335" (8.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Cap (Cover)
Insulation Material
Polyester, Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.