
| 184264-1 | |
|---|---|
| DigiKey Part Number | 184264-1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 184264-1 | 
| Description | CONN QC RCPT 14-16AWG 0.250 | 
| Customer Reference | |
| Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Terminal Type | Standard | |
| Gender | Female | |
| Tab Width | 0.250" (6.35mm) | |
| Tab Thickness | 0.032" (0.81mm) | |
| Tab Length | 0.305" (7.75mm) | |
| Length - Overall | 0.900" (22.86mm) | |
| Termination | Crimp | |
| Wire Gauge | 14-16 AWG | |
| Insulation | Non-Mating End Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | Blue | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Insulation Diameter | 0.170" (4.32mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland