
1828936-8 | |
|---|---|
DigiKey Part Number | 1828936-8-ND |
Manufacturer | |
Manufacturer Product Number | 1828936-8 |
Description | CA FO 2FIB B/O SM LC ODVA |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 26.2' (8.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 1828936-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.30" (7.5mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | - | |
Length - Overall | 26.2' (8.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - | |
Base Product Number |

