
1827395-1 | |
---|---|
DigiKey Part Number | A107940TR-ND - Tape & Reel (TR) A107940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827395-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827395-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.06200 | €0.62 |
25 | €0.05680 | €1.42 |
50 | €0.05320 | €2.66 |
100 | €0.05000 | €5.00 |
250 | €0.04608 | €11.52 |
500 | €0.04332 | €21.66 |
1 000 | €0.04074 | €40.74 |
2 500 | €0.03756 | €93.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
30 000 | €0.03242 | €972.60 |
60 000 | €0.03087 | €1,852.20 |
90 000 | €0.03000 | €2,700.00 |
150 000 | €0.02894 | €4,341.00 |
210 000 | €0.02826 | €5,934.60 |
300 000 | €0.02756 | €8,268.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |