Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342452-5

DigiKey Part Number
342452-5-ND
Manufacturer
Manufacturer Product Number
342452-5
Description
5 WAY RELAY CONNECTOR YELLO
Customer Reference
Detailed Description
Relay Housing
Datasheet
 Datasheet
EDA/CAD Models
342452-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Housing
Number of Positions
5
Mounting Type
-
Termination Style
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 489 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 489In Stock
Ships from WEC