178877-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178877-1

DigiKey Part Number
A144248-ND
Manufacturer
Manufacturer Product Number
178877-1
Description
CONN FEMALE SCREWLOCK W/WASHER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
178877-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series
Features
Spring Washer
Length - Threaded Portion Below Head
0.138" (3.51mm)
Length - Below Head
0.197" (5.00mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 732
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.47300€4.73
25€0.44280€11.07
50€0.42160€21.08
100€0.40150€40.15
250€0.37636€94.09
500€0.35838€179.19
1 000€0.34127€341.27
3 000€0.31581€947.43
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.70280