
1776302-8 | |
|---|---|
DigiKey Part Number | A112780-ND |
Manufacturer | |
Manufacturer Product Number | 1776302-8 |
Description | CONN TERM STRIP 8CIRC 0.472" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776302-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 250V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.21000 | €15.21 |
| 10 | €10.84800 | €108.48 |
| 25 | €9.65920 | €241.48 |
| 50 | €8.94900 | €447.45 |
| 100 | €8.37870 | €837.87 |
| 300 | €7.70820 | €2,312.46 |
| 500 | €7.47454 | €3,737.27 |
| 1 000 | €7.21965 | €7,219.65 |
| Unit Price without VAT: | €15.21000 |
|---|---|
| Unit Price with VAT: | €19.08855 |

