
| 1776141-2 | |
|---|---|
| DigiKey Part Number | 1776141-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1776141-2 | 
| Description | TERM BLOCK HDR 2POS 5.08MM | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Header, Male Pins, Shrouded (2 Side) | |
| Number of Positions | 2 | |
| Positions Per Level | 2 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | - | |
| Current - UL | 15 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -40°C ~ 110°C | |
| Contact Mating Finish | Tin | |
| Features | Side Stacking | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon | |
| Contact Tail Length | 0.126" (3.20mm) | |
| Insulation Height | 0.341" (8.66mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland